33.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-33R2

DigiKey Part Number
33.2XBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-33R2
Description
RES 33.2 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-33R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FRF52-33R2YAGEO6,35013-MFR-25FRF52-33R2CT-ND¥0.83000Parametric Equivalent
SFR2500003329FR500Vishay Beyschlag/Draloric/BC Components4,98656-SFR2500003329FR500CT-ND¥1.16000Upgrade
YR1B33R2CCTE Connectivity Passive Product1,7231712-YR1B33R2CCCT-ND¥3.64000Upgrade
MF1/4DC33R2FKOA Speer Electronics, Inc.8612019-MF1/4DC33R2F-ND¥1.41000Parametric Equivalent
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.32300¥3.23
25¥0.27120¥6.78
50¥0.23660¥11.83
100¥0.20760¥20.76
250¥0.17600¥44.00
500¥0.15630¥78.15
1,000¥0.13935¥139.35
5,000¥0.10926¥546.30