12V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAD8C05L01

DigiKey Part Number
13-LAD8C05L01TR-ND - Tape & Reel (TR)
13-LAD8C05L01CT-ND - Cut Tape (CT)
13-LAD8C05L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAD8C05L01
Description
TVS DIODE 5VWM 12VC SOD882
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
12V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
12V
Mfr
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
10pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOD-882
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,358
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.19100¥11.91
100¥0.73600¥73.60
500¥0.53822¥269.11
1,000¥0.47395¥473.95
2,000¥0.41966¥839.32
5,000¥0.36077¥1,803.85
10,000¥0.32427¥3,242.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
40,000¥0.22296¥8,918.40
80,000¥0.20446¥16,356.80
120,000¥0.19503¥23,403.60
200,000¥0.18443¥36,886.00
280,000¥0.17868¥50,030.40
Manufacturers Standard Package