
JB06S5000R | |
|---|---|
DigiKey Part Number | 13-JB06S5000RTR-ND - Tape & Reel (TR) 13-JB06S5000RCT-ND - Cut Tape (CT) 13-JB06S5000RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06S5000R |
Description | FUSE 0603 0.5A 63VDC SLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.02 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.58 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 5 | ¥0.93200 | ¥4.66 |
| 10 | ¥0.86800 | ¥8.68 |
| 50 | ¥0.71800 | ¥35.90 |
| 100 | ¥0.66160 | ¥66.16 |
| 250 | ¥0.59520 | ¥148.80 |
| 500 | ¥0.54898 | ¥274.49 |
| 1,000 | ¥0.50655 | ¥506.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.39973 | ¥1,998.65 |
| 10,000 | ¥0.36838 | ¥3,683.80 |
| 15,000 | ¥0.35111 | ¥5,266.65 |
| 25,000 | ¥0.33041 | ¥8,260.25 |
| 35,000 | ¥0.31738 | ¥11,108.30 |
| 50,000 | ¥0.31331 | ¥15,665.50 |



