
FMP100JR-52-22K | |
|---|---|
DigiKey Part Number | 22KWTR-ND - Tape & Reel (TR) 22KWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-22K |
Description | RES 22K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-22K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.70300 | ¥7.03 |
| 25 | ¥0.58880 | ¥14.72 |
| 50 | ¥0.51940 | ¥25.97 |
| 100 | ¥0.45820 | ¥45.82 |
| 250 | ¥0.39132 | ¥97.83 |
| 500 | ¥0.34950 | ¥174.75 |
| 1,000 | ¥0.31393 | ¥313.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.24564 | ¥1,228.20 |
| 10,000 | ¥0.22529 | ¥2,252.90 |
| 15,000 | ¥0.21484 | ¥3,222.60 |
| 25,000 | ¥0.20302 | ¥5,075.50 |
| 35,000 | ¥0.19598 | ¥6,859.30 |
| 50,000 | ¥0.18909 | ¥9,454.50 |

