


AHA10AFB-100R | |
|---|---|
DigiKey Part Number | YAG1005-ND |
Manufacturer | |
Manufacturer Product Number | AHA10AFB-100R |
Description | RES CHAS MNT 100 OHM 1% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA10AFB-100R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.748" L x 0.787" W (19.00mm x 20.00mm) |
Resistance 100 Ohms | Height - Seated (Max) 0.429" (10.90mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH010100R0FE02 | Vishay Dale | 24 | RHRB-100-ND | ¥63.84000 | Upgrade |
| TMC010100R0FE02 | Vishay Dale | 68 | TMC10-100-ND | ¥87.83000 | Upgrade |
| 810F100E | Ohmite | 476 | 810F100E-ND | ¥95.77000 | Parametric Equivalent |
| RE65N1000C02 | Vishay Dale | 75 | 541-RE65N1000C02-ND | ¥106.35000 | Parametric Equivalent |
| UAL10-100RF8 | Riedon products by Bourns | 154 | 696-1490-ND | ¥46.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.82000 | ¥23.82 |
| 10 | ¥15.89500 | ¥158.95 |
| 25 | ¥13.75120 | ¥343.78 |
| 50 | ¥12.41000 | ¥620.50 |
| 100 | ¥11.26950 | ¥1,126.95 |
| 360 | ¥9.59411 | ¥3,453.88 |
| 720 | ¥8.87692 | ¥6,391.38 |
| 1,080 | ¥8.50853 | ¥9,189.21 |
| 5,040 | ¥7.39005 | ¥37,245.85 |





