
AF124-JR-0747RL | |
|---|---|
DigiKey Part Number | 13-AF124-JR-0747RLTR-ND - Tape & Reel (TR) 13-AF124-JR-0747RLCT-ND - Cut Tape (CT) 13-AF124-JR-0747RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF124-JR-0747RL |
Description | RES ARRAY 4 RES 47 OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer YAGEO | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 47 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.80200 | ¥8.02 |
| 25 | ¥0.63200 | ¥15.80 |
| 50 | ¥0.53580 | ¥26.79 |
| 100 | ¥0.45980 | ¥45.98 |
| 250 | ¥0.38340 | ¥95.85 |
| 500 | ¥0.33972 | ¥169.86 |
| 1,000 | ¥0.30499 | ¥304.99 |
| 5,000 | ¥0.24968 | ¥1,248.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.22053 | ¥2,205.30 |
| 20,000 | ¥0.20357 | ¥4,071.40 |
| 30,000 | ¥0.19486 | ¥5,845.80 |
| 50,000 | ¥0.18500 | ¥9,250.00 |
| 70,000 | ¥0.17913 | ¥12,539.10 |
| 100,000 | ¥0.17339 | ¥17,339.00 |

