
AF1206JR-072KL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-072KLTR-ND - Tape & Reel (TR) 13-AF1206JR-072KLCT-ND - Cut Tape (CT) 13-AF1206JR-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-072KL |
Description | RES SMD 2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206JR-072KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.51300 | ¥5.13 |
| 25 | ¥0.39360 | ¥9.84 |
| 50 | ¥0.32740 | ¥16.37 |
| 100 | ¥0.27620 | ¥27.62 |
| 250 | ¥0.22460 | ¥56.15 |
| 500 | ¥0.19500 | ¥97.50 |
| 1,000 | ¥0.17169 | ¥171.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.12688 | ¥634.40 |
| 10,000 | ¥0.11671 | ¥1,167.10 |
| 15,000 | ¥0.11175 | ¥1,676.25 |
| 25,000 | ¥0.10639 | ¥2,659.75 |
| 35,000 | ¥0.10332 | ¥3,616.20 |
| 50,000 | ¥0.10041 | ¥5,020.50 |

