
AF1206JR-070RL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-070RLTR-ND - Tape & Reel (TR) 13-AF1206JR-070RLCT-ND - Cut Tape (CT) 13-AF1206JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206JR-070RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.37200 | ¥3.72 |
| 25 | ¥0.31080 | ¥7.77 |
| 50 | ¥0.27120 | ¥13.56 |
| 100 | ¥0.23820 | ¥23.82 |
| 250 | ¥0.20244 | ¥50.61 |
| 500 | ¥0.17996 | ¥89.98 |
| 1,000 | ¥0.16069 | ¥160.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.12632 | ¥631.60 |
| 10,000 | ¥0.11509 | ¥1,150.90 |
| 15,000 | ¥0.10931 | ¥1,639.65 |
| 25,000 | ¥0.10278 | ¥2,569.50 |
| 35,000 | ¥0.09888 | ¥3,460.80 |
| 50,000 | ¥0.09508 | ¥4,754.00 |

