
AF0603JR-074K7L | |
|---|---|
DigiKey Part Number | 13-AF0603JR-074K7LTR-ND - Tape & Reel (TR) 13-AF0603JR-074K7LCT-ND - Cut Tape (CT) 13-AF0603JR-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-074K7L |
Description | RES SMD 4.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-074K7L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.25600 | ¥2.56 |
| 25 | ¥0.19200 | ¥4.80 |
| 50 | ¥0.15380 | ¥7.69 |
| 100 | ¥0.12570 | ¥12.57 |
| 250 | ¥0.09856 | ¥24.64 |
| 500 | ¥0.08286 | ¥41.43 |
| 1,000 | ¥0.07063 | ¥70.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.04840 | ¥242.00 |
| 10,000 | ¥0.04313 | ¥431.30 |
| 15,000 | ¥0.04057 | ¥608.55 |
| 25,000 | ¥0.03780 | ¥945.00 |
| 35,000 | ¥0.03622 | ¥1,267.70 |
| 50,000 | ¥0.03473 | ¥1,736.50 |

