
AF0402JR-0733RL | |
|---|---|
DigiKey Part Number | 13-AF0402JR-0733RLTR-ND - Tape & Reel (TR) 13-AF0402JR-0733RLCT-ND - Cut Tape (CT) 13-AF0402JR-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402JR-0733RL |
Description | RES SMD 33 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-0733RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0402FR-0733RL | YAGEO | 105,312 | 13-AF0402FR-0733RLCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.25600 | ¥2.56 |
| 25 | ¥0.19200 | ¥4.80 |
| 50 | ¥0.15380 | ¥7.69 |
| 100 | ¥0.12570 | ¥12.57 |
| 250 | ¥0.09856 | ¥24.64 |
| 500 | ¥0.08286 | ¥41.43 |
| 1,000 | ¥0.07063 | ¥70.63 |
| 5,000 | ¥0.05129 | ¥256.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.04313 | ¥431.30 |
| 20,000 | ¥0.03895 | ¥779.00 |
| 30,000 | ¥0.03693 | ¥1,107.90 |
| 50,000 | ¥0.03473 | ¥1,736.50 |
| 70,000 | ¥0.03347 | ¥2,342.90 |
| 100,000 | ¥0.03229 | ¥3,229.00 |

