100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402JR-07100KL

DigiKey Part Number
13-AF0402JR-07100KLTR-ND - Tape & Reel (TR)
13-AF0402JR-07100KLCT-ND - Cut Tape (CT)
13-AF0402JR-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402JR-07100KL
Description
RES SMD 100K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402JR-07100KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0402FR-07100KLYAGEO2913-AF0402FR-07100KLCT-ND¥0.83000Parametric Equivalent
In-Stock: 7,243
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.25600¥2.56
25¥0.19200¥4.80
50¥0.15380¥7.69
100¥0.12570¥12.57
250¥0.09856¥24.64
500¥0.08286¥41.43
1,000¥0.07063¥70.63
5,000¥0.05129¥256.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.04313¥431.30
20,000¥0.03895¥779.00
30,000¥0.03693¥1,107.90
50,000¥0.03473¥1,736.50
70,000¥0.03347¥2,342.90
100,000¥0.03229¥3,229.00
Manufacturers Standard Package