
AF0402JR-070RL | |
|---|---|
DigiKey Part Number | 13-AF0402JR-070RLTR-ND - Tape & Reel (TR) 13-AF0402JR-070RLCT-ND - Cut Tape (CT) 13-AF0402JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-070RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.015" (0.37mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.14100 | ¥1.41 |
| 25 | ¥0.11560 | ¥2.89 |
| 50 | ¥0.09920 | ¥4.96 |
| 100 | ¥0.08770 | ¥8.77 |
| 250 | ¥0.07344 | ¥18.36 |
| 500 | ¥0.06484 | ¥32.42 |
| 1,000 | ¥0.05731 | ¥57.31 |
| 5,000 | ¥0.04411 | ¥220.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.03978 | ¥397.80 |
| 20,000 | ¥0.03609 | ¥721.80 |
| 30,000 | ¥0.03419 | ¥1,025.70 |
| 50,000 | ¥0.03205 | ¥1,602.50 |
| 70,000 | ¥0.03077 | ¥2,153.90 |
| 100,000 | ¥0.02952 | ¥2,952.00 |

