
AF0402FR-07100RL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-07100RLTR-ND - Tape & Reel (TR) 13-AF0402FR-07100RLCT-ND - Cut Tape (CT) 13-AF0402FR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07100RL |
Description | RES SMD 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-07100RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33900 | ¥3.39 |
| 25 | ¥0.25800 | ¥6.45 |
| 50 | ¥0.21180 | ¥10.59 |
| 100 | ¥0.17530 | ¥17.53 |
| 250 | ¥0.13928 | ¥34.82 |
| 500 | ¥0.11876 | ¥59.38 |
| 1,000 | ¥0.10263 | ¥102.63 |
| 5,000 | ¥0.07703 | ¥385.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.06962 | ¥696.20 |
| 20,000 | ¥0.06373 | ¥1,274.60 |
| 30,000 | ¥0.06087 | ¥1,826.10 |
| 50,000 | ¥0.05777 | ¥2,888.50 |
| 70,000 | ¥0.05600 | ¥3,920.00 |
| 100,000 | ¥0.05432 | ¥5,432.00 |

