
AF0201FR-072KL | |
|---|---|
DigiKey Part Number | 13-AF0201FR-072KLTR-ND - Tape & Reel (TR) 13-AF0201FR-072KLCT-ND - Cut Tape (CT) 13-AF0201FR-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-072KL |
Description | RES SMD 2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-072KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.61200 | ¥6.12 |
| 25 | ¥0.47960 | ¥11.99 |
| 50 | ¥0.40200 | ¥20.10 |
| 100 | ¥0.34070 | ¥34.07 |
| 250 | ¥0.28020 | ¥70.05 |
| 500 | ¥0.24528 | ¥122.64 |
| 1,000 | ¥0.21775 | ¥217.75 |
| 5,000 | ¥0.17385 | ¥869.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.15197 | ¥1,519.70 |
| 20,000 | ¥0.14239 | ¥2,847.80 |
| 30,000 | ¥0.13773 | ¥4,131.90 |
| 50,000 | ¥0.13268 | ¥6,634.00 |
| 70,000 | ¥0.12979 | ¥9,085.30 |
| 100,000 | ¥0.12705 | ¥12,705.00 |

