
AF0201FR-0710KL | |
|---|---|
DigiKey Part Number | 13-AF0201FR-0710KLTR-ND - Tape & Reel (TR) 13-AF0201FR-0710KLCT-ND - Cut Tape (CT) 13-AF0201FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-0710KL |
Description | RES SMD 10K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-0710KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0710KL | YAGEO | 189,111 | YAG3413CT-ND | ¥0.83000 | Similar |
| RC0201DR-0710KL | YAGEO | 14,533 | 13-RC0201DR-0710KLCT-ND | ¥1.41000 | Similar |
| RC0201FR-0710KL | YAGEO | 6,549,315 | 311-10.0KMCT-ND | ¥0.83000 | Similar |
| RC0201FR-0710KP | YAGEO | 279,866 | YAG1243CT-ND | ¥1.16000 | Similar |
| CRCW020110K0FNED | Vishay Dale | 1,845,857 | 541-10.0KABCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.61200 | ¥6.12 |
| 25 | ¥0.47960 | ¥11.99 |
| 50 | ¥0.40200 | ¥20.10 |
| 100 | ¥0.34070 | ¥34.07 |
| 250 | ¥0.28016 | ¥70.04 |
| 500 | ¥0.24528 | ¥122.64 |
| 1,000 | ¥0.21774 | ¥217.74 |
| 5,000 | ¥0.17385 | ¥869.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.15197 | ¥1,519.70 |
| 20,000 | ¥0.14239 | ¥2,847.80 |
| 30,000 | ¥0.13773 | ¥4,131.90 |
| 50,000 | ¥0.13267 | ¥6,633.50 |
| 70,000 | ¥0.12978 | ¥9,084.60 |
| 100,000 | ¥0.12705 | ¥12,705.00 |

