
AC1206JR-072KL | |
|---|---|
DigiKey Part Number | YAG3946TR-ND - Tape & Reel (TR) YAG3946CT-ND - Cut Tape (CT) YAG3946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-072KL |
Description | RES SMD 2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-072KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.38900 | ¥3.89 |
| 25 | ¥0.29440 | ¥7.36 |
| 50 | ¥0.24320 | ¥12.16 |
| 100 | ¥0.20260 | ¥20.26 |
| 250 | ¥0.16208 | ¥40.52 |
| 500 | ¥0.13894 | ¥69.47 |
| 1,000 | ¥0.12074 | ¥120.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.08672 | ¥433.60 |
| 10,000 | ¥0.07882 | ¥788.20 |
| 15,000 | ¥0.07499 | ¥1,124.85 |
| 25,000 | ¥0.07083 | ¥1,770.75 |
| 35,000 | ¥0.06846 | ¥2,396.10 |
| 50,000 | ¥0.06621 | ¥3,310.50 |

