4.02 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-074R02L

DigiKey Part Number
13-AC1206FR-074R02LTR-ND - Tape & Reel (TR)
13-AC1206FR-074R02LCT-ND - Cut Tape (CT)
13-AC1206FR-074R02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-074R02L
Description
RES SMD 4.02 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-074R02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.64500¥6.45
25¥0.49960¥12.49
50¥0.42020¥21.01
100¥0.35730¥35.73
250¥0.29440¥73.60
500¥0.25836¥129.18
1,000¥0.22982¥229.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.17380¥869.00
10,000¥0.16129¥1,612.90
15,000¥0.15521¥2,328.15
25,000¥0.14861¥3,715.25
35,000¥0.14483¥5,069.05
50,000¥0.14126¥7,063.00
Manufacturers Standard Package