
AC1206FR-072K2L | |
|---|---|
DigiKey Part Number | YAG3851TR-ND - Tape & Reel (TR) YAG3851CT-ND - Cut Tape (CT) YAG3851DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-072K2L |
Description | RES SMD 2.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-072K2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.42200 | ¥4.22 |
| 25 | ¥0.32400 | ¥8.10 |
| 50 | ¥0.26800 | ¥13.40 |
| 100 | ¥0.22410 | ¥22.41 |
| 250 | ¥0.18060 | ¥45.15 |
| 500 | ¥0.15548 | ¥77.74 |
| 1,000 | ¥0.13579 | ¥135.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.09845 | ¥492.25 |
| 10,000 | ¥0.08985 | ¥898.50 |
| 15,000 | ¥0.08567 | ¥1,285.05 |
| 25,000 | ¥0.08114 | ¥2,028.50 |
| 35,000 | ¥0.07855 | ¥2,749.25 |
| 50,000 | ¥0.07610 | ¥3,805.00 |

