
AC1206FR-071RL | |
|---|---|
DigiKey Part Number | YAG3838TR-ND - Tape & Reel (TR) YAG3838CT-ND - Cut Tape (CT) YAG3838DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-071RL |
Description | RES SMD 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-071RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.64500 | ¥6.45 |
| 25 | ¥0.49960 | ¥12.49 |
| 50 | ¥0.42020 | ¥21.01 |
| 100 | ¥0.35730 | ¥35.73 |
| 250 | ¥0.29440 | ¥73.60 |
| 500 | ¥0.25836 | ¥129.18 |
| 1,000 | ¥0.22982 | ¥229.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.17380 | ¥869.00 |
| 10,000 | ¥0.16129 | ¥1,612.90 |
| 15,000 | ¥0.15521 | ¥2,328.15 |
| 25,000 | ¥0.14861 | ¥3,715.25 |
| 35,000 | ¥0.14483 | ¥5,069.05 |
| 50,000 | ¥0.14126 | ¥7,063.00 |

