
AC0805FR-0720RL | |
|---|---|
DigiKey Part Number | YAG3709TR-ND - Tape & Reel (TR) YAG3709CT-ND - Cut Tape (CT) YAG3709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-0720RL |
Description | RES SMD 20 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-0720RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.30600 | ¥3.06 |
| 25 | ¥0.23160 | ¥5.79 |
| 50 | ¥0.18860 | ¥9.43 |
| 100 | ¥0.15550 | ¥15.55 |
| 250 | ¥0.12272 | ¥30.68 |
| 500 | ¥0.10420 | ¥52.10 |
| 1,000 | ¥0.08956 | ¥89.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.06264 | ¥313.20 |
| 10,000 | ¥0.05633 | ¥563.30 |
| 15,000 | ¥0.05326 | ¥798.90 |
| 25,000 | ¥0.04994 | ¥1,248.50 |
| 35,000 | ¥0.04805 | ¥1,681.75 |
| 50,000 | ¥0.04625 | ¥2,312.50 |

