470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JR-13470RL

DigiKey Part Number
13-AC0603JR-13470RLTR-ND - Tape & Reel (TR)
13-AC0603JR-13470RLCT-ND - Cut Tape (CT)
13-AC0603JR-13470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JR-13470RL
Description
RES 470 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07470RLYAGEO9,975311-470LDCT-ND¥0.83000Parametric Equivalent
AC0603JR-07470RLYAGEO3,692YAG3673CT-ND¥0.83000Parametric Equivalent
CRGCQ0603F470RTE Connectivity Passive Product732,300A129684CT-ND¥0.83000Parametric Equivalent
CRGCQ0603J470RTE Connectivity Passive Product423,645A130089CT-ND¥0.83000Parametric Equivalent
In-Stock: 13,925
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.20700¥2.07
25¥0.15200¥3.80
50¥0.12080¥6.04
100¥0.09840¥9.84
250¥0.07608¥19.02
500¥0.06334¥31.67
1,000¥0.05342¥53.42
5,000¥0.03783¥189.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥0.02810¥562.00
40,000¥0.02545¥1,018.00
60,000¥0.02416¥1,449.60
100,000¥0.02276¥2,276.00
140,000¥0.02196¥3,074.40
200,000¥0.02120¥4,240.00
Manufacturers Standard Package