
AC0603JR-07100RL | |
|---|---|
DigiKey Part Number | YAG3636TR-ND - Tape & Reel (TR) YAG3636CT-ND - Cut Tape (CT) YAG3636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-07100RL |
Description | RES SMD 100 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-07100RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.20700 | ¥2.07 |
| 25 | ¥0.15200 | ¥3.80 |
| 50 | ¥0.12080 | ¥6.04 |
| 100 | ¥0.09840 | ¥9.84 |
| 250 | ¥0.07608 | ¥19.02 |
| 500 | ¥0.06334 | ¥31.67 |
| 1,000 | ¥0.05342 | ¥53.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.03568 | ¥178.40 |
| 10,000 | ¥0.03145 | ¥314.50 |
| 15,000 | ¥0.02940 | ¥441.00 |
| 25,000 | ¥0.02718 | ¥679.50 |
| 35,000 | ¥0.02591 | ¥906.85 |
| 50,000 | ¥0.02472 | ¥1,236.00 |

