
AC0603FR-07180RL | |
|---|---|
DigiKey Part Number | YAG5321TR-ND - Tape & Reel (TR) YAG5321CT-ND - Cut Tape (CT) YAG5321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07180RL |
Description | RES SMD 180 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07180RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.23200 | ¥2.32 |
| 25 | ¥0.16880 | ¥4.22 |
| 50 | ¥0.13560 | ¥6.78 |
| 100 | ¥0.11080 | ¥11.08 |
| 250 | ¥0.08568 | ¥21.42 |
| 500 | ¥0.07178 | ¥35.89 |
| 1,000 | ¥0.06078 | ¥60.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.04108 | ¥205.40 |
| 10,000 | ¥0.03640 | ¥364.00 |
| 15,000 | ¥0.03413 | ¥511.95 |
| 25,000 | ¥0.03167 | ¥791.75 |
| 35,000 | ¥0.03027 | ¥1,059.45 |
| 50,000 | ¥0.02894 | ¥1,447.00 |

