1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JR-071ML

DigiKey Part Number
YAG3526TR-ND - Tape & Reel (TR)
YAG3526CT-ND - Cut Tape (CT)
YAG3526DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JR-071ML
Description
RES SMD 1M OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402JR-071ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGCQ0402J1M0TE Connectivity Passive Product13,354,321A130066CT-ND¥0.83000Direct
CRCW04021M00JNEDVishay Dale68,898541-1.0MJCT-ND¥0.83000Similar
In-Stock: 6,657
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.18200¥1.82
25¥0.13560¥3.39
50¥0.10760¥5.38
100¥0.08680¥8.68
250¥0.06648¥16.62
500¥0.05508¥27.54
1,000¥0.04615¥46.15
5,000¥0.03225¥161.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.02667¥266.70
20,000¥0.02369¥473.80
30,000¥0.02224¥667.20
50,000¥0.02068¥1,034.00
70,000¥0.01978¥1,384.60
100,000¥0.01894¥1,894.00
Manufacturers Standard Package