
AC0402FR-0782K5L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-0782K5LTR-ND - Tape & Reel (TR) 13-AC0402FR-0782K5LCT-ND - Cut Tape (CT) 13-AC0402FR-0782K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0782K5L |
Description | RES SMD 82.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0782K5L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19800 | ¥1.98 |
| 25 | ¥0.14560 | ¥3.64 |
| 50 | ¥0.11580 | ¥5.79 |
| 100 | ¥0.09430 | ¥9.43 |
| 250 | ¥0.07244 | ¥18.11 |
| 500 | ¥0.06004 | ¥30.02 |
| 1,000 | ¥0.05061 | ¥50.61 |
| 5,000 | ¥0.03566 | ¥178.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.02959 | ¥295.90 |
| 20,000 | ¥0.02639 | ¥527.80 |
| 30,000 | ¥0.02483 | ¥744.90 |
| 50,000 | ¥0.02314 | ¥1,157.00 |
| 70,000 | ¥0.02218 | ¥1,552.60 |
| 100,000 | ¥0.02127 | ¥2,127.00 |

