
AC0201FR-072KL | |
|---|---|
DigiKey Part Number | YAG3423TR-ND - Tape & Reel (TR) YAG3423CT-ND - Cut Tape (CT) YAG3423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-072KL |
Description | RES SMD 2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-072KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.35600 | ¥3.56 |
| 25 | ¥0.27120 | ¥6.78 |
| 50 | ¥0.22160 | ¥11.08 |
| 100 | ¥0.18440 | ¥18.44 |
| 250 | ¥0.14688 | ¥36.72 |
| 500 | ¥0.12554 | ¥62.77 |
| 1,000 | ¥0.10867 | ¥108.67 |
| 5,000 | ¥0.08199 | ¥409.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.07005 | ¥700.50 |
| 20,000 | ¥0.06425 | ¥1,285.00 |
| 30,000 | ¥0.06144 | ¥1,843.20 |
| 50,000 | ¥0.05838 | ¥2,919.00 |
| 70,000 | ¥0.05664 | ¥3,964.80 |
| 100,000 | ¥0.05499 | ¥5,499.00 |

