
5KP33CA/B | |
|---|---|
DigiKey Part Number | 13-5KP33CA/BCT-ND - Cut Tape (CT) 13-5KP33CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP33CA/B |
Description | TVS DIODE 33VWM 53.3VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 95.7A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP33CA | Diotec Semiconductor | 7,375 | 4878-5KP33CACT-ND | ¥14.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥11.05700 | ¥110.57 |
| 25 | ¥10.05320 | ¥251.33 |
| 100 | ¥8.94810 | ¥894.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥9.00630 | ¥2,701.89 |
| 600 | ¥8.25663 | ¥4,953.98 |
| 900 | ¥7.87469 | ¥7,087.22 |
| 1,500 | ¥7.44553 | ¥11,168.30 |
| 2,100 | ¥7.19139 | ¥15,101.92 |
| 3,000 | ¥6.94440 | ¥20,833.20 |

