
4532-601-LF | |
|---|---|
DigiKey Part Number | 13-4532-601-LFTR-ND - Tape & Reel (TR) 13-4532-601-LFCT-ND - Cut Tape (CT) 13-4532-601-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4532-601-LF |
Description | GDT 601V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 601 V 2000A (2kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4532-601-LF Models |
Category | Impulse Discharge Current (8/20µs) 2000A (2kA) |
Manufacturer YAGEO | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 601 V |

