Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RL090M-5-S

DigiKey Part Number
13-3RL090M-5-STR-ND - Tape & Reel (TR)
13-3RL090M-5-SCT-ND - Cut Tape (CT)
13-3RL090M-5-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3RL090M-5-S
Description
GDT 90V 5KA 3 POLE SMD REEL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
3-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,306
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.