Gas Discharge Tube 2500 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RH2500L-8/B

DigiKey Part Number
13-2RH2500L-8/B-ND
Manufacturer
Manufacturer Product Number
2RH2500L-8/B
Description
GDT 2500V 2.5KA 2 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2500 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
2500 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.34000¥9.34
5¥7.70800¥38.54
10¥7.11200¥71.12
50¥5.90300¥295.15
100¥5.44650¥544.65
300¥4.79260¥1,437.78
500¥4.51462¥2,257.31
1,000¥4.16175¥4,161.75
5,000¥3.43808¥17,190.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.