59.3V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB43CA/TR13

DigiKey Part Number
13-1.0SMB43CA/TR13TR-ND - Tape & Reel (TR)
13-1.0SMB43CA/TR13CT-ND - Cut Tape (CT)
13-1.0SMB43CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.0SMB43CA/TR13
Description
TVS DIODE 36.8VWM 59.3V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
59.3V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
59.3V
Mfr
Current - Peak Pulse (10/1000µs)
17.2A
Series
Power - Peak Pulse
1000W (1kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
40.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,127
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30,000¥0.51236¥15,370.80
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.04300¥20.43
100¥1.28270¥128.27
500¥0.95286¥476.43
1,000¥0.84610¥846.10
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.88600¥18.86
100¥0.88490¥88.49
500¥0.83114¥415.57
1,000¥0.77738¥777.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.