


XP60SL115DR | |
|---|---|
DigiKey Part Number | 5048-XP60SL115DR-ND |
Manufacturer | |
Manufacturer Product Number | XP60SL115DR |
Description | MOSFET N-CH 600V 28A TO262 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 28A (Tc) 2W (Ta), 178W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 115mOhm @ 9.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 145 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5120 pF @ 100 V |
FET Type | Power Dissipation (Max) 2W (Ta), 178W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 50 | ¥18.97140 | ¥948.57 |
| 100 | ¥17.23720 | ¥1,723.72 |
| 500 | ¥15.99914 | ¥7,999.57 |

