
XP3NA2R2CMT | |
|---|---|
DigiKey Part Number | 5048-XP3NA2R2CMTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP3NA2R2CMT |
Description | MOSFET N-CH 30V 37A 100A PMPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 8-PMPAK (5x6) |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥3.92851 | ¥23,571.06 |

