N-Channel 30 V 20A (Ta), 63.5A (Tc) 3.12W (Ta) Surface Mount PMPAK® 3 x 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 20A (Ta), 63.5A (Tc) 3.12W (Ta) Surface Mount PMPAK® 3 x 3
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3N5R0AYT

DigiKey Part Number
5048-XP3N5R0AYTTR-ND - Tape & Reel (TR)
5048-XP3N5R0AYTCT-ND - Cut Tape (CT)
5048-XP3N5R0AYTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3N5R0AYT
Description
MOSFET N-CH 30V 20A 63.5A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta), 63.5A (Tc) 3.12W (Ta) Surface Mount PMPAK® 3 x 3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5mOhm @ 19A, 10V
Mfr
Vgs(th) (Max) @ Id
2.3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 15 V
FET Type
Power Dissipation (Max)
3.12W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PMPAK® 3 x 3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.60600¥36.06
100¥2.30980¥230.98
500¥1.75076¥875.38
1,000¥1.57039¥1,570.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.25326¥3,759.78
6,000¥1.14522¥6,871.32
9,000¥1.13947¥10,255.23
Manufacturers Standard Package