VEL05US090-EU-JA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 77
Unit Price: ¥51.27000
Datasheet
9V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEL05US090-EU-JA

DigiKey Part Number
1470-2759-ND
Manufacturer
Manufacturer Product Number
VEL05US090-EU-JA
Description
AC/DC WALL MOUNT ADAPTER 9V 5W
Customer Reference
Detailed Description
9V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Bulk
Operating Temperature
0°C ~ 60°C
Part Status
Obsolete
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Region Utilized
Europe
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
CEE 7/16
Input Type
Fixed Blade
Size / Dimension
2.17" L x 0.95" W x 2.13" H (55.1mm x 24.1mm x 54.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB
Voltage - Output
9V
Standard Number
62368-1
Current - Output (Max)
550mA
Weight
0.28 lb (127.01 g)
Power (Watts)
5 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VFL05US090-EU-JAXP Power771470-VFL05US090-EU-JA-ND¥51.27000Parametric Equivalent
Obsolete
Marketplace Stock: 361 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

361In Stock
Ships from WEC