Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCS100US24

DigiKey Part Number
1470-2280-ND
Manufacturer
Manufacturer Product Number
VCS100US24
Description
AC/DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
4.17 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,276
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥279.77000¥279.77
5¥271.40800¥1,357.04
10¥262.97300¥2,629.73
25¥251.79640¥6,294.91
100¥234.99750¥23,499.75
Manufacturers Standard Package