Open Frame AC DC Converters 4 Output 5V 15V -15V -5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS60UQ05

DigiKey Part Number
1470-2215-ND
Manufacturer
Manufacturer Product Number
SDS60UQ05
Description
AC/DC CNVRTR 5V 15V -15V -5V 60W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 15V -15V -5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
800 mA
Mfr
Current - Output 4
800 mA
Series
Power (Watts)
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Voltage - Isolation
3 kV
Type
Open Frame
Efficiency
80%
Number of Outputs
4
Operating Temperature
0°C ~ 70°C (With Derating)
Voltage - Input
90 ~ 264 VAC
Features
Adjustable Output, DC Input Capable, Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
15V
Size / Dimension
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
Voltage - Output 3
-15V
Standard Number
62368-1
Voltage - Output 4
-5V
Minimum Load Required
Yes
Current - Output 1
6 A
Base Product Number
Current - Output 2
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥777.25000¥777.25
Manufacturers Standard Package