Open Frame AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS120PT10B

DigiKey Part Number
SDS120PT10B-ND
Manufacturer
Manufacturer Product Number
SDS120PT10B
Description
AC/DC CONVERTER 5V 15V -15V 120W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
800 mA
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
3000 V
Part Status
Active
Efficiency
80%
Type
Open Frame
Operating Temperature
0°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Approval Agency
cUL
Voltage - Output 2
15V
Standard Number
62368-1
Voltage - Output 3
-15V
Minimum Load Required
Yes
Current - Output 1
15 A
Base Product Number
Current - Output 2
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,253.92000¥1,253.92
Manufacturers Standard Package