
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3000 V |
Series | Efficiency 80% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency cUL |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Minimum Load Required No |
Current - Output 1 22 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,181.38000 | ¥1,181.38 |



