Enclosed AC DC Converters 1 Output 400V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 400V 90 ~ 264 VAC Input
HDA1500 Series 1.5 kW AD-DC Power Supplies from XP Power PIO | DigiKey

HDA1500PS400-ETH

DigiKey Part Number
1470-HDA1500PS400-ETH-ND
Manufacturer
Manufacturer Product Number
HDA1500PS400-ETH
Description
AC/DC CONVERTER 400V 1.5KW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 400V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
92%
Packaging
Bulk
Operating Temperature
-25°C ~ 60°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
11.00" L x 5.00" W x 2.50" H (279.4mm x 127.0mm x 63.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, EN, UKCA, UL
Voltage - Output 1
400V
Standard Number
62368-1
Current - Output 1
3.75 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,236.25000¥7,236.25
5¥7,019.19200¥35,095.96
10¥6,802.10500¥68,021.05
25¥6,512.66200¥162,816.55
100¥6,078.47790¥607,847.79
Manufacturers Standard Package