Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCS180PS24-C

DigiKey Part Number
GCS180PS24-C-ND
Manufacturer
Manufacturer Product Number
GCS180PS24-C
Description
AC/DC CONVERTER 24V 151W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GCS180PS24-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4000 V
Series
Efficiency
93%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Approval Agency
CB, CE, TUV, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
6.3 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥870.25000¥870.25
5¥844.17200¥4,220.86
10¥818.02300¥8,180.23
25¥783.22920¥19,580.73
100¥730.99810¥73,099.81
Manufacturers Standard Package