
ECM100US05 | |
|---|---|
DigiKey Part Number | 1470-1224-ND |
Manufacturer | |
Manufacturer Product Number | ECM100US05 |
Description | AC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 80% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output 1 15 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥822.80000 | ¥822.80 |
| 5 | ¥798.13000 | ¥3,990.65 |
| 10 | ¥773.46300 | ¥7,734.63 |
| 25 | ¥740.55760 | ¥18,513.94 |
| 100 | ¥691.14360 | ¥69,114.36 |



