Image for ECM100UQ46 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM100UQ46

DigiKey Part Number
ECM100UQ46-ND
Manufacturer
Manufacturer Product Number
ECM100UQ46
Description
AC/DC CNVRTR 5V 15V -15V -5V 80W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 15V -15V -5V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
800 mA
Mfr
Current - Output 4
500 mA
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial), Medical
Part Status
Active
Voltage - Isolation
4 kV
Type
Open Frame
Efficiency
85%
Number of Outputs
4
Operating Temperature
0°C ~ 70°C (With Derating)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Features
Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
15V
Size / Dimension
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
Voltage - Output 3
-15V
Approval Agency
cUL
Voltage - Output 4
-5V
Standard Number
62368-1
Current - Output 1
10 A
Minimum Load Required
Yes
Current - Output 2
3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
40¥1,134.35700¥45,374.28
Manufacturers Standard Package