ECE60US24-SD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 2,580
Unit Price: ¥166.23000
Datasheet
AC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE60US24-SD

DigiKey Part Number
1470-2709-ND
Manufacturer
Manufacturer Product Number
ECE60US24-SD
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Input Type
AC
Size / Dimension
4.45" L x 1.57" W x 1.12" H (113.0mm x 40.0mm x 28.5mm)
Number of Outputs
1
Approval Agency
CB, TUV, UL
AC Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output (Max)
2.5A
Base Product Number
Power (Watts)
60W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDR-60-24MEAN WELL USA Inc.2,5801866-2249-ND¥166.23000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥753.07000¥753.07
5¥730.50600¥3,652.53
10¥707.87000¥7,078.70
25¥677.78400¥16,944.60
100¥632.58510¥63,258.51