

ECE05US12 | |
|---|---|
DigiKey Part Number | 1470-1110-ND |
Manufacturer | |
Manufacturer Product Number | ECE05US12 |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 410mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECE05US12 Models |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 82% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Enclosed | Size / Dimension 1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm) |
Number of Outputs 1 | Approval Agency CSA, cUL, EN, UL |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 410mA | Load Regulation ±1% |
Power (Watts) 5 W | Weight 0.035 lb (15.88 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.05000 | ¥152.05 |
| 5 | ¥147.47800 | ¥737.39 |
| 10 | ¥142.91000 | ¥1,429.10 |
| 25 | ¥136.86440 | ¥3,421.61 |
| 100 | ¥127.72670 | ¥12,772.67 |


