Enclosed DC DC Converter 2 Output 15V -15V 500mA, 500mA 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTJ1524D15

DigiKey Part Number
1470-DTJ1524D15-ND
Manufacturer
Manufacturer Product Number
DTJ1524D15
Description
DC/DC CONVERTER +/-15V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 15V -15V 500mA, 500mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
DTJ1524D15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA, 500mA
Manufacturer
XP Power
Power (Watts)
15W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
88%
Type
Enclosed
Operating Temperature
-40°C ~ 100°C (With Derating)
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm)
Number of Outputs
2
Approval Agency
CB, UL
Voltage - Output 1
15V
Standard Number
62368-1
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥282.02000¥282.02
5¥273.58800¥1,367.94
10¥265.08200¥2,650.82
25¥253.83520¥6,345.88
100¥236.89550¥23,689.55
Manufacturers Standard Package