
DTE4048S12 | |
|---|---|
DigiKey Part Number | 1470-3369-ND |
Manufacturer | |
Manufacturer Product Number | DTE4048S12 |
Description | DC/DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 3.33A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE4048S12 Models |
Category | Current - Output (Max) 3.33A |
Manufacturer XP Power | Power (Watts) 40W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 91% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm) |
Voltage - Input (Max) 75V | Approval Agency CB, CE, cURus |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥541.69000 | ¥541.69 |
| 5 | ¥525.45400 | ¥2,627.27 |
| 10 | ¥509.21700 | ¥5,092.17 |
| 25 | ¥487.49840 | ¥12,187.46 |
| 100 | ¥455.02280 | ¥45,502.28 |


