DC DIN Rail Power Supply 1 Output 12V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC3024S12

DigiKey Part Number
1470-2835-ND
Manufacturer
Manufacturer Product Number
DDC3024S12
Description
DC/DC DIN RAIL SUPPLY 12V 30W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
DDC3024S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Manufacturer
XP Power
Power (Watts)
30W
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
83%
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Input Type
DC
Size / Dimension
2.22" L x 1.38" W x 3.58" H (56.4mm x 35.0mm x 91.0mm)
Number of Outputs
1
Approval Agency
CB
DC Voltage - Input (Min)
9V
Standard Number
62368-1
DC Voltage - Input (Max)
36V
Base Product Number
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥423.04000¥423.04
5¥410.31200¥2,051.56
10¥397.65900¥3,976.59
25¥380.72040¥9,518.01
100¥355.34110¥35,534.11
Manufacturers Standard Package