New at DigiKey
24V 60 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMF60US24

DigiKey Part Number
1470-AMF60US24-ND
Manufacturer
Manufacturer Product Number
AMF60US24
Description
AC/DC WALL MOUNT ADAPTER 24V 60W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24V 60 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
XP Power
Polarization
Positive Center
Series
Applications
ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 60°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount
Cord Length
47" (1.20m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Size / Dimension
3.50" L x 1.30" W x 2.30" H (88.9mm x 33.0mm x 58.4mm)
Voltage - Output
24V
Approval Agency
CB, CCC, CE, CSA, EN, UKCA, UL
Current - Output (Max)
2.5A
Standard Number
60601-1; 62368-1
Power (Watts)
60 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥251.04000¥251.04
10¥220.61600¥2,206.16
25¥209.57520¥5,239.38
50¥201.58760¥10,079.38
100¥193.90610¥19,390.61
250¥184.19836¥46,049.59
500¥177.17952¥88,589.76
1,000¥170.42871¥170,428.71
5,000¥160.36786¥801,839.30
Manufacturers Standard Package