
AMF60US19 | |
|---|---|
DigiKey Part Number | 1470-AMF60US19-ND |
Manufacturer | |
Manufacturer Product Number | AMF60US19 |
Description | AC/DC WALL MOUNT ADAPTER 19V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 19V 60 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount | Cord Length 47" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.50" L x 1.30" W x 2.30" H (88.9mm x 33.0mm x 58.4mm) |
Voltage - Output 19V | Approval Agency CB, CCC, CE, CSA, EN, UKCA, UL |
Current - Output (Max) 3.15A | Standard Number 60601-1; 62368-1 |
Power (Watts) 60 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥251.04000 | ¥251.04 |
| 10 | ¥220.61600 | ¥2,206.16 |
| 25 | ¥209.57520 | ¥5,239.38 |
| 50 | ¥201.58760 | ¥10,079.38 |
| 100 | ¥193.90610 | ¥19,390.61 |
| 250 | ¥184.19836 | ¥46,049.59 |
| 500 | ¥177.17952 | ¥88,589.76 |
| 1,000 | ¥170.42871 | ¥170,428.71 |
| 5,000 | ¥160.36786 | ¥801,839.30 |





